Filter Your Search
1 - 10 of 17 results
|
|
4LS1-4PG
Honeywell Sensing and Control
|
$172.4421 | No | Yes | Obsolete | NO | 71 °C | -29 °C | PANEL MOUNT | WIRE | EAR99 | 8536.50.70.00 | 9.15 mm | SIDE PLUNGER | .8A@480VAC | 800 mA | 800 mA | .8A@550VDC | 480 V | 550 V | 40.03 N | 2.8 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | ||||||||||||||||||||||||||
|
|
4LS1
Honeywell Sensing and Control
|
$234.5243 | Yes | Yes | Active | NO | PANEL MOUNT | SCREW | 39.88 mm | 40.64 mm | 68.58 mm | EAR99 | 8536.50.70.00 | 9.12 mm | STEEL PLUNGER | 10A@480VAC | 10 A | 800 mA | .8A@115VDC | 480 V | 115 V | 40.03 N | 2.77 mm | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | CORROSION PROOF | ||||||||||||||||||||||||
|
|
ATS674LSETN-HT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 900 ns | 2.5 mm | 500 µm | 450mV | PLASTIC | SPEED SENSOR | ANALOG VOLTAGE | 11 mA | INVERTING | 26.5 V | 3.3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.25,50 | ROUND | Matte Tin (Sn) | SOLDER | 7 mm | 7.9 mm | 10 mm | PLASTIC, SIP-4 | ||||||||||||||||||||
|
|
4LS15K-5CIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | Unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
|
ATS674LSE-LT
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
4LS15K-5MIA
ams
|
Check for Price | Yes | Active | LINE SCAN SENSOR | Unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
|
4LS1-L
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | EAR99 | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | ||||||||||||||||||||||||||||||||||||||||||||
|
|
ATS694LSMTN-RNOBD-T
Allegro MicroSystems LLC
|
Check for Price | Active | SPEED/DIRECTION SENSOR | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
4LS10K-5MIA
ams OSRAM Group
|
Check for Price | Yes | Active | LINE SCAN SENSOR | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
ATS674LSETN-LT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 900 ns | 2.5 mm | 500 µm | 450mV | PLASTIC | SPEED SENSOR | ANALOG VOLTAGE | 11 mA | INVERTING | 26.5 V | 3.3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.25,50 | ROUND | Matte Tin (Sn) | SOLDER | 7 mm | 7.9 mm | 10 mm | PLASTIC, SIP-4 |