Filter Your Search
1 - 10 of 92 results
|
PHCR50204875FKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 48.7 MΩ | 1 % | 1 W | 5020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
PHCR50204875FKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 48.7 MΩ | 1 % | 1 W | 5020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
PHCR5020-4874BEB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.87 MΩ | 0.1 % | 1 W | 5020 | SURFACE MOUNT | SMT | -25,25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | SMT, 5020 | compliant | |||||
|
PHCR5020-4875DKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 48.7 MΩ | 0.5 % | 1 W | 5020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | SMT, 5020 | compliant | |||||
|
PHCR5020-4814CEB
VENKEL LTD
|
Check for Price | Yes | Active | 4.81 MΩ | 0.25 % | 1 W | 5020 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
PHCR5020-4814DET
VENKEL LTD
|
Check for Price | Yes | Active | 4.81 MΩ | 0.5 % | 1 W | 5020 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
PHCR5020-4814BCB
VENKEL LTD
|
Check for Price | Yes | Active | 4.81 MΩ | 0.1 % | 1 W | 5020 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
PHCR5020-4815DKB
VENKEL LTD
|
Check for Price | Yes | Active | 48.1 MΩ | 0.5 % | 1 W | 5020 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
PHCR50204876FKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 487 MΩ | 1 % | 1 W | 5020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
PHCR50204874FEB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.87 MΩ | 1 % | 1 W | 5020 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |