Filter Your Search
1 - 10 of 10 results
|
|
51939-059LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 3 | 1 | 7.62 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .973 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P3 | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||
|
|
51939-059-SHDLF
Amphenol FCi
|
Check for Price Buy | Active | 3 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 125 °C | HOLE .086-.098 | S0P3 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 | Compliant | ||||||||||||||
|
|
51939-059GLF
Amphenol Communications Solutions
|
Check for Price Buy | Active | 3 | 1 | 7.62 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
51939-059LF-SHD
Amphenol FCi
|
Check for Price Buy | Active | 3 | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | S0P3 | TIN/LEAD OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 | Compliant | |||||||||||||||
|
|
51939-059
Amphenol Communications Solutions
|
Check for Price Buy | Active | 3 | 1 | 7.62 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .973 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P3 | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
51939-059
Amphenol FCi
|
Check for Price Buy | No | Active | 3 | 1 | 7.62 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .973 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P3 | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 | Compliant | |||||||
|
|
51939-059-SHD
Amphenol FCi
|
Check for Price Buy | Active | 3 | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | S0P3 | TIN/LEAD OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 | Compliant | |||||||||||||||
|
|
51939-059GLF
Amphenol FCi
|
Check for Price Buy | Active | 3 | 1 | 7.62 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | LEAD FREE | EAR99 | 8536.69.40.40 | Compliant | ||||||||||||||||||||||||||
|
|
51939-059LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 3 | 1 | 7.62 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .973 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P3 | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | LEAD FREE | EAR99 | 8536.69.40.40 | Compliant | |||||
|
|
51939-059LF-SHD
Amphenol Communications Solutions
|
Check for Price Buy | Active | 3 | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | S0P3 | TIN/LEAD OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 1.5 inch | 0.135 inch | EAR99 | 8536.69.40.40 |