Filter Your Search
1 - 10 of 8,715 results
|
PTGL07BB220N0B52A0
Murata Manufacturing Co Ltd
|
$0.4341 | Yes | Yes | Obsolete | 22 Ω | 30 % | 1.6 W | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 250 V | e1 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 8 mm | 8 mm | 6 mm | MURATA MANUFACTURING CO LTD | , | not_compliant | EAR99 | 8533.40.80.70 | Murata Electronics | Radial | |||||
|
PTGL05AR151H8P52A0
Murata Manufacturing Co Ltd
|
$0.4678 | Yes | Yes | Obsolete | 150 Ω | 25 % | 700 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 265 V | e2 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 6 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | Radial | |||||
|
PTGL09AR250H8B52A0
Murata Manufacturing Co Ltd
|
$0.5115 | Yes | Yes | Obsolete | 25 Ω | 25 % | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 265 V | e1 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 10 mm | 10 mm | 6 mm | MURATA MANUFACTURING CO LTD | , | not_compliant | EAR99 | 8533.40.80.70 | Murata Electronics | Radial | ||||||
|
PTGL09AR390N0B52A0
Murata Manufacturing Co Ltd
|
$0.5279 | Yes | Yes | Obsolete | 39 Ω | 30 % | 1.8 W | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 250 V | e2 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 10 mm | 10 mm | 6 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | Radial | |||||
|
PTGL07AR700H8B52A0
Murata Manufacturing Co Ltd
|
$0.5308 | Yes | Yes | Obsolete | 70 Ω | 25 % | 1.4 W | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 265 V | e2 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 8 mm | 8 mm | 6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Radial | |||||||
|
PTGL07AR450H8B52A0
Murata Manufacturing Co Ltd
|
$0.5308 | Yes | Yes | Obsolete | 45 Ω | 25 % | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 265 V | e1 | 85 °C | -30 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 8 mm | 8 mm | 6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Radial | ||||||||
|
PTGL10BB120N0P52A0
Murata Manufacturing Co Ltd
|
$0.5539 | Yes | Yes | Obsolete | 12 Ω | 30 % | 1.5 W | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 250 V | e1 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 11 mm | 11 mm | 6 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||||||
|
PTGL07AR650H8B52A0
Murata Manufacturing Co Ltd
|
$0.6295 | Yes | Yes | Obsolete | 65 Ω | 25 % | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 265 V | e1 | 60 °C | -10 °C | 2 | DISK PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 8 mm | 8 mm | 6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | Radial | |||||||
|
LP1/16CT52A242F252
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 1 % | 63 mW | THIN FILM | PTC THERMISTOR | THROUGH HOLE MOUNT | 70 °C | NO | TEMPERATURE SENSING | e2 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | AXIAL | WIRE | 1.7 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Axial | ||||||
|
LP1/16CT52A511J162
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 510 Ω | 5 % | 63 mW | THIN FILM | PTC THERMISTOR | THROUGH HOLE MOUNT | 70 °C | NO | TEMPERATURE SENSING | e2 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | AXIAL | WIRE | 1.7 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Axial |