Filter Your Search
1 - 10 of 10 results
|
VS-52MT80KPBF
Vishay Intertechnologies
|
$84.5215 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
52MT80KS90PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 55 kA | 10 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE | 4 V | 410 A | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||||||||||
|
52MT80KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 55 kA | 10 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE | 4 V | 410 A | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||||||||||
|
52MT80K
International Rectifier
|
Check for Price | No | Transferred | 55 kA | 100 µA | 200 mA | 60 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2 V | 410 A | 100 µA | 800 V | R-PUFM-X9 | Not Qualified | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-PUFM-X9 | 8541.30.00.80 | |||||||||
|
52MT80KBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2.5 V | 10 mA | 800 V | R-PUFM-X14 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||||||
|
52MT80KB
International Rectifier
|
Check for Price | No | Transferred | 55 kA | 10 mA | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2.5 V | 330 A | 10 mA | 800 V | R-PUFM-X14 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||
|
52MT80KBS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2.5 V | 10 mA | 800 V | R-PUFM-X14 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 | ||||||||||
|
52MT80KS90PBF
International Rectifier
|
Check for Price | Yes | Transferred | 2.68 V | 55 kA | 10 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE | 4 V | 410 A | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
52MT80KPBF
International Rectifier
|
Check for Price | Yes | Transferred | 2.68 V | 55 kA | 10 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE | 4 V | 410 A | 800 V | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
52MT80KBS90
International Rectifier
|
Check for Price | No | No | Transferred | 55 kA | 10 mA | 200 mA | 150 mA | 800 V | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2.5 V | 330 A | 10 mA | 800 V | R-PUFM-X14 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X14 | 8541.30.00.80 |