Filter Your Search
1 - 10 of 12 results
|
|
5440B162J152SM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
5440B162J152STM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
5440B162J152SHT
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
5440B162J152SW
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
5440B162J152SWM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
5440B162J152SHW
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
5440B162J152ST
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
5440B162J152SHM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
5440B162J152SHWM
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
5440B162J152SH
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 5440 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | , 5440 | Compliant | EAR99 | 8532.24.00.20 |