Filter Your Search
1 - 10 of 74 results
|
SNJ54LS33J
Texas Instruments
|
$8.1642 | Yes | No | Active | 5 V | 28 ns | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54LS33J
Texas Instruments
|
$8.9290 | Yes | No | Active | 5 V | 28 ns | 18 ns | 4 | 2 | NO | DIP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54LS33W
Texas Instruments
|
$22.3724 | Yes | No | Active | 5 V | 28 ns | 24 ns | 4 | 2 | YES | DFP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, FP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
DM54LS33J
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
DM54LS33W
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | DFP | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
54LS33DMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 12MA @ VOL = 0.4V; IOH = 100UA @ VOH = 5.5V | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | MILITARY | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
|
54LS33FMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | YES | DFP | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 12MA @ VOL = 0.4V; IOH = 100UA @ VOH = 5.5V | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | COMMERCIAL | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 14 | unknown | |||||||||||||||
|
54LS33J
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NOR GATE | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TTSN54LS33J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 28 ns | 32 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 12 mA | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS33JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 45 pF | OPEN-COLLECTOR | LS | NOR GATE | TTL | 13.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |