Filter Your Search
1 - 10 of 20 results
|
|
565EBA400M000BBGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 400 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.33mm | Clock | |||||||
|
|
565EBA400M000ABGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 400 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.43mm | Clock | |||||||
|
|
565EBB48M0000BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 48 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | Clock | CLCC-6 | |||
|
|
565EBAM200000ABGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 200 kHz | 20 % | 5 pF | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY... more | 2.97 V | 330 mV | 1.5 ns | NO | 40 ppm | 1.5 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.43mm | Clock | ||||||
|
|
565EBAM200000ABG
Silicon Laboratories Inc
|
Check for Price | Transferred | 200 kHz | 20 % | 5 pF | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY... more | 2.97 V | 330 mV | 1.5 ns | NO | 40 ppm | 1.5 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.43mm | Clock | ||||||
|
|
565EBA400M000BBG
Silicon Laboratories Inc
|
Check for Price | Transferred | 400 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.33mm | Clock | |||||||
|
|
565EBBM200000BBGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 200 kHz | 20 % | 5 pF | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY... more | 2.97 V | 330 mV | 1.5 ns | NO | 40 ppm | 1.5 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.33mm | Clock | ||||||
|
|
565EBB48M0000BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 48 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | Clock | CLCC-6 | |||
|
|
565EBB48M0000BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 48 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | Clock | CLCC-6 | |||
|
|
565EBA400M000ABG
Silicon Laboratories Inc
|
Check for Price | Transferred | 400 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 2.97 V | 330 mV | 550 ps | NO | 40 ppm | 1.5 % | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.43mm | Clock |