Filter Your Search
1 - 6 of 6 results
|
|
595DM148M500DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 148.5 MHz | 50 % | 15 pF | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 2.5 V | NO | 80 ppm | 10 % | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock | ||||
|
|
595DM810M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 810 MHz | 50 % | 100 OHM | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 2.5 V | 350 ps | NO | 80 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock | ||
|
|
595DM160M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 160 MHz | 50 % | 15 pF | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 2.5 V | NO | 80 ppm | 10 % | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock | ||||
|
|
595DM160M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 160 MHz | 50 % | 15 pF | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.5 V | NO | 80 ppm | 10 % | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock | ||||
|
|
595DM148M500DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 148.5 MHz | 50 % | 15 pF | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.5 V | NO | 80 ppm | 10 % | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock | ||||
|
|
595DM810M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 810 MHz | 50 % | 100 OHM | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.5 V | 350 ps | NO | 80 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.32mm | Clock |