Parametric results for: 5962-8601506XX under SRAMs

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: 59628601506xx
Select parts from the table below to compare.
Compare
Compare
5962-8601506XX
Defense Logistics Agency
Check for Price Active 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS SERIAL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C MIL-STD-883 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.89 mm 27.94 mm 7.62 mm DIP, Unknown 3A001.a.2.c 8542.32.00.41
package
5962-8601506XX
Micross Components
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C MIL-STD-883 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.89 mm 27.94 mm 7.62 mm DIP, Unknown 3A001.a.2.c 8542.32.00.41 DIP 22
package
5962-8601506XX
STMicroelectronics
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.521 mm 27.94 mm 7.62 mm DIP, Unknown 3A001.a.2.c 8542.32.00.41 DIP 22
package
5962-8601506XX
Pyramid Semiconductor Corporation
Check for Price Active 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS SERIAL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C MIL-STD-883 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.89 mm 27.94 mm 7.62 mm DIP, Compliant 3A001.a.2.c 8542.32.00.41 DIP 22
5962-8601506XX
Integrated Device Technology Inc
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.521 mm 27.94 mm 7.62 mm DIP, Unknown 3A001.a.2.c 8542.32.00.41
5962-8601506XX
National Semiconductor Corporation
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 22 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.521 mm 27.94 mm 7.62 mm DIP, Unknown 3A001.a.2.c 8542.32.00.41
5962-8601506XX
Texas Instruments
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 55 ns STANDARD SRAM SEPARATE 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 90 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.521 mm 27.94 mm 7.62 mm DIP, DIP22,.3 Unknown 3A001.a.2.c 8542.32.00.41