Filter Your Search
1 - 5 of 5 results
|
|
596BG000744DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | Clock | ||||||||||||||||||||||||||||
|
|
596BG000744DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 35 ppm | 10 % | 810 MHz | 10 MHz | 350 ps | 110 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
596BG000744DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | Clock | ||||||||||||||||||||||||||||
|
|
LFVCXO067596BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 31.9488 MHz | 25 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 V | 300 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7.0mm x 5.0mm x 1.7mm | Clock | |||||||||
|
|
596BG000744DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 35 ppm | 10 % | 810 MHz | 10 MHz | 350 ps | 110 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | Clock |