Filter Your Search
1 - 10 of 668 results
|
M55302/59B90X
AirBorn Inc
|
$25.1930 | Active | 90 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||
|
M55302/59B90F
AirBorn Inc
|
$25.1930 | Active | 90 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
M55302/59B100F
AirBorn Inc
|
$27.3454 | Active | 100 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
M55302/59B120F
AirBorn Inc
|
$31.6568 | Active | 120 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
M55302/59B120Y
AirBorn Inc
|
$31.6568 | Active | 120 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||||||||
|
M55302/59B120X
AirBorn Inc
|
$31.6568 | Active | 120 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||
|
WL859BD-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (40) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.232 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||
|
50759-B071A
Amphenol FCi
|
Check for Price | No | No | Active | 284 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50759-B071J
Amphenol FCi
|
Check for Price | No | No | Active | 284 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
WL659B1-Z01-TR
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.232 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |