Filter Your Search
1 - 10 of 224 results
|
|
5ABC3220Z3E5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 220 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
F5ABC3220CKB5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 220 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
F5ABC3560CKB6K
KEMET Corporation
|
Check for Price | Yes | Transferred | 560 nF | 18 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 10.1 mm | 7.5 mm | 5.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
F5ABC3820AAE6K
KEMET Corporation
|
Check for Price | Yes | Transferred | 820 nF | 18 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10.1 mm | 7.5 mm | 5.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
F5ABC3100CKB5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 100 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
5ABC3470Z3E5K
KEMET Corporation
|
Check for Price | Yes | Transferred | 470 nF | 18 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
5ABC3820Z3E6K
KEMET Corporation
|
Check for Price | Yes | Transferred | 820 nF | 18 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10.1 mm | 7.5 mm | 5.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
5ABC3470Z3E5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 470 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
5ABC3220AAB5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 220 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
5ABC3220CKB5M
KEMET Corporation
|
Check for Price | Yes | Transferred | 220 nF | 18 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 9.6 mm | 7.4 mm | 4.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 |