Filter Your Search
1 - 2 of 2 results
|
|
5HFP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | VERY FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||
|
|
5HFP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 1 J | 1.5 kA | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |