Parametric results for: 5kp120c under Transient Suppressors

Filter Your Search

1 - 10 of 521 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp120c
Select parts from the table below to compare.
Compare
Compare
5KP120CA
Diotec Semiconductor AG
$0.4187 Buy Yes Active 193 V 2 µA 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW 120 V O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL Not Compliant EAR99 8541.10.00.50 2019-02-14
5KP120CA
Littelfuse Inc
$0.7716 Buy No No Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Unknown EAR99 8541.10.00.50 2
15KP120CA
Continental Device India Ltd
$1.8820 Buy Active 192.3 V 10 µA 8 W SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 120 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Compliant EAR99 8541.10.00.50
5KP120CA-B
Littelfuse Inc
$3.0341 Buy No Yes Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Not Compliant EAR99 8541.10.00.50 2
5KP120CA-HRA
Littelfuse Inc
$19.7650 Buy Yes Active 8 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 147 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Unknown EAR99 8541.10.00.50 O-PALF-W2
5KP120CA-HR
Littelfuse Inc
$21.0512 Buy Yes Active 8 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 147 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Unknown EAR99 8541.10.00.50 O-PALF-W2
M15KP120CA
Microchip Technology Inc
$27.2399 Buy No Active 1.56 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL Not Compliant EAR99 8541.10.00.50
M15KP120CAE3
Microchip Technology Inc
$27.2399 Buy Yes Active 1.56 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Compliant EAR99 8541.10.00.50
MPLAD15KP120CA
Microchip Technology Inc
$30.1772 Buy No Active 193 V 2.5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE Not Compliant EAR99 8541.10.00.50
MAPLAD15KP120CAE3
Microchip Technology Inc
$41.4118 Buy Yes Active 193 V 2.5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE Compliant EAR99 8541.10.00.50