Filter Your Search
1 - 1 of 1 results
|
|
6090016-252-R
Astron
|
Check for Price Buy | Yes | Contact Manufacturer | 16 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE PACKAGE | 150VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BEIGE | 0.02 inch | 0.188 inch | NO | LOCKING | ONE | RECTANGULAR | 5.4102 mm | 10u inch | SURFACE MOUNT | 0.189 inch | 0.073 inch | 0.276 inch | EAR99 | 8536.69.40.40 |