Parametric results for: 6090100-254-R under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 6090100254r
Select parts from the table below to compare.
Compare
Compare
6090100-254-R
Astron
Check for Price Yes Contact Manufacturer 100 2 508 µm 2 50 mΩ 500 mA MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TUBE PACKAGE 150VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG BEIGE 0.02 inch 0.188 inch NO LOCKING ONE RECTANGULAR 5.4102 mm 10u inch SURFACE MOUNT 0.189 inch 0.073 inch 1.102 inch EAR99 8536.69.40.40