Filter Your Search
1 - 10 of 228 results
|
61177-2
TE Connectivity
|
$0.1320 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 12 AWG | 3.31 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||
|
61174-1
TE Connectivity
|
$0.1863 | Yes | Active | WIRE TERMINAL | MALE | 15 A | CABLE | UL | 22 AWG | 0.33 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||
|
61173-1
TE Connectivity
|
$0.2555 | Yes | Yes | Active | 250 V | 15 A | STANDARD: UL 94V-2, CONTACT FINISH:TIN | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | CSA; UL | CONTACT | 0.075 inch | 0.04 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | FEMALE | RND PIN-SKT | 0.33 mm2 | NO | POWER | NO | NO | BRASS | STRAIGHT | 105 °C | -55 °C | 250 V | CRIMP | COMMERCIAL MATE-N-LOK HOUSINGS | 22 AWG | 30 AWG | |||||||||
|
61173-4
TE Connectivity
|
$0.4247 | Yes | Yes | Active | 250 V | 15 A | 22 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | CSA; UL | CONTACT | 0.075 inch | 0.04 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | FEMALE | RND PIN-SKT | 0.33 mm2 | NO | POWER | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 105 °C | -55 °C | 250 V | CRIMP | COMMERCIAL MATE-N-LOK HOUSINGS | 22 AWG | 30 AWG | |||||||||
|
1036-1-17-80-30-14-02-0
Mill-Max Mfg Corp
|
$0.6400 | Yes | Active | PCB TERMINAL | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||||||||||||||||||||||||
|
1036-1-17-15-30-14-02-0
Mill-Max Mfg Corp
|
$0.6797 | Yes | Yes | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||||||||||||||||||||||
|
1036-1-17-01-30-02-02-0
Mill-Max Mfg Corp
|
$0.7587 | No | No | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||||||||||||||||||||||
|
1036-1-17-80-30-84-02-0
Mill-Max Mfg Corp
|
$0.7587 | Yes | Yes | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
1036-1-17-80-30-27-02-0
Mill-Max Mfg Corp
|
$0.7890 | Yes | Yes | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
1036-1-17-01-30-27-02-0
Mill-Max Mfg Corp
|
$0.7890 | No | No | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max |