Parametric results for: 6168LA55P under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 6168la55p
Select parts from the table below to compare.
Compare
Compare
6168LA55P
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 55 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.191 mm 26.162 mm 7.62 mm DIP-20 EAR99 8542.32.00.41
IDT6168LA55P
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 55 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.191 mm 26.162 mm 7.62 mm DIP-20 EAR99 8542.32.00.41