Parametric results for: 620-412R67-FB12 under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: 620-412r67-fb12
Select parts from the table below to compare.
Compare
Compare
620-412R67-FB12Q
RCD Components Inc
Check for Price No Active 2.67 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV e0 250 °C -55 °C Welded 2 Bulk Tin/Lead (Sn/Pb) LUG 304.8 mm 15.5 mm 50 mm 15.6 mm Compliant EAR99 8533.29.00.00
620-412R67-FB1250Q
RCD Components Inc
Check for Price No Active 2.67 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV e0 250 °C -55 °C Welded 2 Bulk Tin/Lead (Sn/Pb) LUG 304.8 mm 15.5 mm 50 mm 15.6 mm Compliant EAR99 8533.29.00.00
620-412R67-FB12
RCD Components Inc
Check for Price Active 2.67 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 250 °C -55 °C Welded 2 Bulk LUG 304.8 mm 15.5 mm 50 mm 15.6 mm Compliant EAR99 8533.29.00.00
620-412R67-FB12W
RCD Components Inc
Check for Price Yes Active 2.67 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV e3 250 °C -55 °C Welded 2 Bulk Matte Tin (Sn) LUG 304.8 mm 15.5 mm 50 mm 15.6 mm Compliant EAR99 8533.29.00.00
620-412R67-FB1250
RCD Components Inc
Check for Price Active 2.67 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 250 °C -55 °C Welded 2 Bulk LUG 304.8 mm 15.5 mm 50 mm 15.6 mm Compliant EAR99 8533.29.00.00