Filter Your Search
1 - 10 of 110 results
|
636L3I001M00000
CTS Corporation
|
$0.8555 | Yes | Active | 1 MHz | 50 % | 30 pF | 2.5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 125 MHz | 1 MHz | 8 mA | 10 ns | 7 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | DILCC4,.12 | compliant | Clock | CTS | |||
|
636L3C032M76800
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 32.768 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 8 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | CTS | |||||||
|
636L3C001M00000
CTS Corporation
|
$0.8555 | Yes | Active | 1 MHz | 50 % | 30 pF | 2.5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 125 MHz | 1 MHz | 8 mA | 10 ns | 7 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | GREEN PACKAGE-4 | compliant | Clock | ||||
|
636L3I032M00000
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 32 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock | ||||||||||||
|
636L3C029M49120
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 29.4912 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 8 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | CTS | |||||||
|
636L3C001M84320
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 1.8432 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 8 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | CTS | |||||||
|
636L3I014M31818
CTS Corporation
|
$0.8555 | Yes | Active | 14.3182 MHz | 50 % | 30 pF | 2.5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | GREEN PACKAGE-4 | compliant | Clock | |||||||||||
|
636L3I016M38400
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 16.384 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock | ||||||||||||
|
636L3I001M54400
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 1.544 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 8 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | CTS | |||||||
|
636L3I027M00000
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 27 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |