Filter Your Search
1 - 10 of 111 results
|
|
2-1630019-5
TE Connectivity
|
$35.4872 Buy | Yes | Yes | Active | 64 Ω | 5 % | 200 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | STUD | 143mm x 73mm x 42mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
|
HSC20064RJ
TE Connectivity
|
$37.0516 Buy | Yes | Yes | Active | 64 Ω | 5 % | 200 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | STUD | 143mm x 73mm x 42mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
|
WSC000264R00FEK
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 64 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 11.3137 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
WSC692764R00FTB
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 64 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 13.8564 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
RS00764R00BE12
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 64 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 21.166 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
WSC452764R00FBA
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 64 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 11.3137 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
WSC251564R00DTA
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 64 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 8 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
CPF164R000BEB14
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 64 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 230 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | AXIAL LEADED | Unknown | EAR99 | |||||||||||
|
|
WSC692764R00JTA
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 64 Ω | 5 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 13.8564 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
Y008964R0000AR0L
Vishay Precision Group Inc
|
Check for Price Buy | Active | 64 Ω | 0.05 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 125 °C | NO | 300 V | MIL-PRF-55182/9 | 175 °C | -55 °C | Rectangular | 2 | Bulk | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | RADIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |