Filter Your Search
1 - 4 of 4 results
|
|
66527-059LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 118 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | LEAD FREE | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
|
66527-059
Amphenol Communications Solutions
|
Check for Price Buy | Active | 118 | 2 | 2.54 mm | 2 | 15 mΩ | 2 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHERIMIDE | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | DUAL-METAL CONTACTS | 1250VAC V | NO | 1.112 N | 5 GΩ | POLARIZING PEG | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.24 inch | 0.33 inch | 6.158 inch | 0.115 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
66527-059
Amphenol FCi
|
Check for Price Buy | No | Transferred | 118 | 2 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
|
66527-059LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 118 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | 118 |