Parametric results for: 67095-059 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 67095059
Select parts from the table below to compare.
Compare
Compare
67095-059LF
Amphenol FCi
Check for Price Yes Obsolete 14 1 2.5 mm 1 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 750VDC V NO 500 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -25 °C 85 °C BRASS RECTANGULAR SQ PIN-SKT BLACK 0.098 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.228 inch 0.433 inch 1.476 inch 0.138 inch LEAD FREE EAR99 8536.69.40.40
67095-059
Amphenol FCi
Check for Price Active 14 1 2.5 mm 1 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 750VDC V NO 500 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -25 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.098 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.228 inch 0.433 inch 1.476 inch 0.138 inch EAR99 8536.69.40.40 Compliant
67095-059
Amphenol Communications Solutions
Check for Price Active 14 1 2.5 mm 1 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 750VDC V NO 500 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -25 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.098 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.228 inch 0.433 inch 1.476 inch 0.138 inch EAR99 8536.69.40.40