Filter Your Search
1 - 4 of 4 results
|
|
6779784648471-RC
Stelvio Kontek SpA
|
Check for Price | Transferred | 48 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | PEG | PLUG | GOLD (10) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.116 inch | 1.89 inch | EAR99 | 8536.69.40.40 | ||
|
|
6779784648471-R
Wurth Elektronik
|
Check for Price | Active | 48 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (10) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
6779784648471-RC
Wurth Elektronik
|
Check for Price | Active | 48 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (10) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
6779784648471-R
Stelvio Kontek SpA
|
Check for Price | Transferred | 48 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | PEG | PLUG | GOLD (10) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.116 inch | 1.89 inch | EAR99 | 8536.69.40.40 |