Filter Your Search
1 - 10 of 3,393 results
|
67S332MBGIJ
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - G ) | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | Radial | TR | Matte Tin (Sn) | 7.5 mm | 10 mm | 5 mm | AVX CORP | , | unknown | EAR99 | |||||||||||
|
SV67SC273MAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 27 nF | 1.5 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 20.3 mm | WIRE | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
SV67SA183KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 18 nF | 1.5 kV | 10 % | 9325 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | 20.3 mm | 23.483 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | ||||||||||||
|
SV67SC223MBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 1.5 kV | 20 % | 9325 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | 20.3 mm | 23.483 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | ||||||||||||
|
67S102MBEIA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 2 kV | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - E ) | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | SMT | Cardboard | Matte Tin (Sn) | 7.5 mm | 8 mm | 4 mm | AVX CORP | , | unknown | EAR99 | |||||||||||
|
67S472MBHCC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 nF | 2 kV | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - H ) | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 7.5 mm | 11 mm | 5 mm | AVX CORP | , | unknown | EAR99 | |||||||||||
|
67S472MBHLK
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 nF | 2 kV | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - H ) | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 7.5 mm | 11 mm | 5 mm | AVX CORP | , | unknown | EAR99 | |||||||||||
|
67SMO(2.5VA)300.000MHZ
SMI Inc
|
Check for Price | Contact Manufacturer | SMI INC | unknown | |||||||||||||||||||||||||||||||||||
|
67S222SAFLM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 2 kV | 50 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - F ) | e3 | 125 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 9 mm | 5 mm | AVX CORP | , | unknown | EAR99 | |||||||||||||
|
67S102MCELL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 2 kV | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 67S( DIA - E ) | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | SMT | TR | Matte Tin (Sn) | 10 mm | 8 mm | 4 mm | AVX CORP | , | unknown | EAR99 |