Parametric results for: 68015109HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 68015109hlf
Select parts from the table below to compare.
Compare
Compare
68015-109HLF
Amphenol FCi
Check for Price Buy Yes Yes Active 9 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1500VAC V NO 5 GΩ NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.168 inch 0.9 inch 0.09 inch LEAD FREE Compliant EAR99 8536.69.40.40
68015-109HLF
Amphenol Communications Solutions
Check for Price Buy Yes Active 9 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1500VAC V NO 5 GΩ NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.168 inch 0.9 inch 0.09 inch LEAD FREE Compliant EAR99 8536.69.40.40 9