Filter Your Search
1 - 6 of 6 results
|
|
694-3-R1KA
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.1 % | 400 mW | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | DIP | Compliant | EAR99 | 8533.21.00.60 | |||||||||||||
|
|
6943R1KALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Lifetime Buy | 0.1 % | 400 mW | THROUGH HOLE MOUNT | ARRAY/NETWORK RESISTOR | THIN FILM | 694 | 150 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | MAGAZINE | MATTE TIN | FLAT | , | Compliant | |||||||||||||||
|
|
694-3-R1KALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 0.1 % | 400 mW | 3725 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 4 mm | 2.54 mm | 4 mm | 9.52 mm | 6.35 mm | DIP, 3725 | Compliant | EAR99 | 8533.21.00.60 | |||
|
|
694-3-R1KALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.1 % | 400 mW | 3725 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 4 mm | 2.54 mm | 4 mm | 9.52 mm | 6.35 mm | DIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.60 | ||||
|
|
694-3-R1KA
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.1 % | 400 mW | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | , | Compliant | EAR99 | 8533.21.00.60 | ||||||||||||
|
|
6943R1KA
TT electronics / BI Technologies
|
Check for Price | No | No | Lifetime Buy | 0.1 % | 400 mW | THROUGH HOLE MOUNT | ARRAY/NETWORK RESISTOR | THIN FILM | 694 | 150 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | MAGAZINE | TIN LEAD | FLAT | , | Compliant |