Parametric results for: 694-3-R20KA under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: 694-3-r20ka
Select parts from the table below to compare.
Compare
Compare
694-3-R20KA
TT Electronics Resistors
Check for Price No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 20 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT DIP Compliant EAR99 8533.21.00.60
6943R20KALF
TT electronics / BI Technologies
Check for Price Yes Yes Lifetime Buy 0.1 % 400 mW THROUGH HOLE MOUNT ARRAY/NETWORK RESISTOR THIN FILM 694 150 mW 20 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e3 150 °C -55 °C 1 8 RECTANGULAR PACKAGE MAGAZINE MATTE TIN FLAT , Compliant
694-3-R20KA
TT electronics / BI Technologies
Check for Price No No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 20 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT , Compliant EAR99 8533.21.00.60
6943R20KA
TT electronics / BI Technologies
Check for Price No No Lifetime Buy 0.1 % 400 mW THROUGH HOLE MOUNT ARRAY/NETWORK RESISTOR THIN FILM 694 150 mW 20 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE MAGAZINE TIN LEAD FLAT , Compliant
694-3-R20KALF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 20 kΩ 0.1 % 400 mW 3725 THROUGH HOLE MOUNT DIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 20 kΩ ISOLATED 4 70 °C 694 NO 5 ppm/°C 100 V e3 150 °C -55 °C Molded 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) FLAT 4 mm 2.54 mm 4 mm 9.52 mm 6.35 mm DIP, 3725 Compliant EAR99 8533.21.00.60