Filter Your Search
1 - 3 of 3 results
|
|
69903-059
Amphenol Communications Solutions
|
Check for Price | Active | 20 | 2 | 2.54 mm | 3 | 25 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYCARBONATE | TIN LEAD | RIGHT ANGLE | LATCH-N-LOK CONNECTOR | 10 GROUND CONTACTS AVAILABLE IN 1 ROW, SHROUDED | NO | 1 | POLARIZED HOUSING | NO | NO | e0 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.705 inch | 0.954 inch | 1.305 inch | 0.2 inch | EAR99 | 8536.69.40.30 | ||||||
|
|
69903-059LF
Amphenol FCi
|
Check for Price | Active | 20 | MALE | BOARD | POLYCARBONATE | GOLD (50) OVER NICKEL | RIGHT ANGLE | LATCH-N-LOK CONNECTOR | 10 GROUND CONTACTS AVAILABLE IN 1 ROW, SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.30 | LEAD FREE | Compliant | |||||||||||||||||||||||||||||||
|
|
69903-059
Amphenol FCi
|
Check for Price | No | No | Active | 20 | 2 | 2.54 mm | 3 | 25 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYCARBONATE | TIN LEAD | RIGHT ANGLE | LATCH-N-LOK CONNECTOR | 10 GROUND CONTACTS AVAILABLE IN 1 ROW, SHROUDED | NO | 1 | POLARIZED HOUSING | NO | NO | e0 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.705 inch | 0.954 inch | 1.305 inch | 0.2 inch | EAR99 | 8536.69.40.30 | Compliant |