Parametric results for: 69927-059 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 69927059
Select parts from the table below to compare.
Compare
Compare
69927-059
Amphenol Communications Solutions
Check for Price Buy Active 118 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER TIN LEAD (120) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 120u inch SOLDER 0.375 inch 0.76 inch 6.28 inch 0.125 inch EAR99 8536.69.40.40
69927-059
Amphenol FCi
Check for Price Buy No No Active 118 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER TIN LEAD (120) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 120u inch SOLDER 0.375 inch 0.76 inch 6.28 inch 0.125 inch EAR99 8536.69.40.40 Compliant