Parametric results for: 69958-059 under Telecom and Datacom Connectors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: 69958059
Select parts from the table below to compare.
Compare
Compare
69958-059LF
Amphenol FCi
Check for Price Yes Active 8 2 2.54 mm 3 3 A MALE 1000 Cycles BOARD POLYCARBONATE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.543 inch 0.81 inch 0.805 inch 0.2 inch LEAD FREE Compliant EAR99 8536.69.40.30
69958-059MLF
Amphenol FCi
Check for Price Active 8 MALE BOARD POLYETHYLENE GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL NO NO GENERAL PURPOSE SOLDER LEAD FREE Compliant EAR99 8536.69.40.30
69958-059M
Amphenol FCi
Check for Price Active 8 MALE BOARD POLYETHYLENE GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL NO NO GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.30
69958-059HLF
Amphenol FCi
Check for Price Active 8 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL RIGHT ANGLE LATCH-N-LOK CONNECTOR NO NO NO e4 NO 94V-0 GOLD (50) OVER NICKEL NO NO GENERAL PURPOSE SOLDER LEAD FREE Compliant EAR99 8536.69.40.30
69958-059
Amphenol FCi
Check for Price No No Active 8 2 2.54 mm 3 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO 1 POLARIZED HOUSING NO NO e0 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.543 inch 0.81 inch 0.805 inch 0.2 inch Compliant EAR99 8536.69.40.30
69958-059
Amphenol Communications Solutions
Check for Price Active 8 2 2.54 mm 3 3 A MALE 1000 Cycles BOARD POLYCARBONATE TIN LEAD RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO 1 POLARIZED HOUSING NO NO e0 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.543 inch 0.81 inch 0.805 inch 0.2 inch EAR99 8536.69.40.30
69958-059LF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2.54 mm 3 3 A MALE 1000 Cycles BOARD POLYCARBONATE NOT SPECIFIED RIGHT ANGLE LATCH-N-LOK CONNECTOR LOW PROFILE NO 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.543 inch 0.81 inch 0.805 inch 0.2 inch LEAD FREE EAR99 8536.69.40.30
69958-059H
Amphenol FCi
Check for Price Active 8 MALE BOARD POLYCARBONATE GOLD (50) OVER NICKEL RIGHT ANGLE LATCH-N-LOK CONNECTOR NO NO NO e4 NO 94V-0 GOLD (50) OVER NICKEL NO NO GENERAL PURPOSE SOLDER Compliant EAR99 8536.69.40.30