Filter Your Search
1 - 10 of 21 results
|
FQP6N80C
Fairchild Semiconductor Corporation
|
$0.5700 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 158 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
SPD06N80C3ATMA1
Infineon Technologies AG
|
$1.2170 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, DPAK-3 | not_compliant | EAR99 | Infineon | ||||||||||
|
FQP6N80C
onsemi
|
$1.2299 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 158 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||||||
|
SPA06N80C3
Infineon Technologies AG
|
$1.2582 | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 39 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||
|
FQPF6N80CT
onsemi
|
$1.4044 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | SC-91A, TO-220F, FULL PACK-3 | 221AT | not_compliant | EAR99 | onsemi | |||||||||||
|
SPA06N80C3XKSA1
Infineon Technologies AG
|
$1.4781 | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | ||||||
|
FQPF6N80C
onsemi
|
$1.4983 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||||
|
SPP06N80C3XKSA1
Infineon Technologies AG
|
$1.5984 | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||||
|
SPP06N80C3
Infineon Technologies AG
|
$1.6754 | No | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | ||||||
|
SPD06N80C3BTMA1
Infineon Technologies AG
|
$2.2565 | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | Infineon |