Filter Your Search
1 - 10 of 640 results
|
|
7005953000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 95.3 kΩ | 0.25 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
7005976000.05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 97.6 kΩ | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
700593100B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 9.31 kΩ | 0.01 % | 100 mW | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | MIL-R-93 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 38.1 mm | 3.2 mm | 6.3 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
70059.760.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 9.76 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
7005976000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 97.6 kΩ | 0.02 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
70059420.02
TT Electronics Resistors
|
Check for Price | No | Obsolete | 942 Ω | 0.02 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
70059.530.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
700592002B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 920 kΩ | 0.01 % | 100 mW | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | MIL-R-93 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 38.1 mm | 3.2 mm | 6.3 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
700594201B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 94.2 kΩ | 0.01 % | 100 mW | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | MIL-R-93 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 38.1 mm | 3.2 mm | 6.3 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||
|
|
700598800B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 9.88 kΩ | 0.01 % | 100 mW | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | MIL-R-93 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 38.1 mm | 3.2 mm | 6.3 mm | Unknown | EAR99 | 8533.21.00.80 |