Filter Your Search
1 - 3 of 3 results
|
7026L15JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 15 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | e3 | 1 | 70 °C | 260 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT7026L15JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 15 ns | MULTI-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.41 | LCC | 84 | ||||||
|
7026L15JG8
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 262.144 kbit | 16 | 16KX16 | 5 V | 15 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | e3 | 1 | 70 °C | 260 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | QUAD | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |