Filter Your Search
1 - 6 of 6 results
|
|
702CPE270JS6H
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||
|
|
702CPE270JS6HLE
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||
|
|
702CPE270JS6HLX
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||
|
|
702CPE270JS6HL
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||
|
|
702CPE270JS6HX
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||
|
|
702CPE270JS6HE
EXXELIA Group
|
Check for Price | No | Active | 27 pF | 7 kV | 5 % | CP | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 9.5 mm | 10.5 mm | 4.5 mm | , | Compliant | EAR99 | 8532.24.00.60 |