Filter Your Search
1 - 1 of 1 results
|
|
7108T1CWCGI32
Littelfuse Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 5A@120VAC | 5A@28VDC | 5 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.487 inch | 8.89 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.40 |