Filter Your Search
1 - 10 of 24 results
|
|
7130LA55FG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | FLATPACK-48 | EAR99 | 8542.32.00.41 | ||||||||||
|
|
IDT7130LA55FGI
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 | EAR99 | 8542.32.00.41 | |||||||
|
|
7130LA55FG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | FLATPACK-48 | EAR99 | 8542.32.00.41 | |||||||||
|
|
IDT7130LA55FG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 | EAR99 | 8542.32.00.41 | ||||||||
|
|
IDT7130LA55FG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-XQFP-F48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | EAR99 | 8542.32.00.41 | ||||||||||||||
|
|
7130LA55FGB8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | FLATPACK-48 | 3A001.a.2.c | 8542.32.00.41 | ||||||
|
IDT7130LA55FG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 2.7432 mm | 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 | EAR99 | 8542.32.00.41 | QFP | 48 | |||||||
|
|
7130LA55FGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | FLATPACK-48 | EAR99 | 8542.32.00.41 | |||||||
|
IDT7130LA55FGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 2.7432 mm | 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 | EAR99 | 8542.32.00.41 | QFP | 48 | ||||||
|
|
7130LA55FGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e3 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | QFL48,.75SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.27 mm | QUAD | FLATPACK-48 | 3A001.a.2.c | 8542.32.00.41 |