Parametric results for: 7130LA55PB under SRAMs

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: 7130la55pb
Select parts from the table below to compare.
Compare
Compare
IDT7130LA55PB8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm DIP-48 3A001.a.2.c 8542.32.00.41
7130LA55PB8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm DIP-48 3A001.a.2.c 8542.32.00.41
IDT7130LA55PB
Renesas Electronics Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm PLASTIC, DIP-48 3A001.a.2.c 8542.32.00.41
package
IDT7130LA55PB
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm PLASTIC, DIP-48 3A001.a.2.c 8542.32.00.41 DIP 48
package
7130LA55PB
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm PLASTIC, DIP-48 3A001.a.2.c 8542.32.00.41 DIP 48
7130LA55PB
Renesas Electronics Corporation
Check for Price Active 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm PLASTIC, DIP-48 3A001.a.2.c 8542.32.00.41