Parametric results for: 7130LA55PFB8 under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7130la55pfb8
Select parts from the table below to compare.
Compare
Compare
7130LA55PFB8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY S-PQFP-G64 Not Qualified e0 3 125 °C -55 °C 240 38535Q/M;38534H;883B 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm 3A001.a.2.c 8542.32.00.41
IDT7130LA55PFB8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY S-PQFP-G64 Not Qualified e0 3 125 °C -55 °C 240 38535Q/M;38534H;883B 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm 3A001.a.2.c 8542.32.00.41