Filter Your Search
1 - 6 of 6 results
|
|
7133LA55PFGI8
Renesas Electronics Corporation
|
Check for Price | Active | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 285 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 | ||||||||||||
|
|
7133LA55PFGI
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
IDT7133LA55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 | QFP | 100 | |||
|
|
7133LA55PFGI
Renesas Electronics Corporation
|
Check for Price | Active | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 285 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 | ||||||||||||
|
|
IDT7133LA55PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 285 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 | |||||
|
|
7133LA55PFGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | EAR99 | 8542.32.00.41 |