Parametric results for: 71421LA55LB under SRAMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 71421la55lb
Select parts from the table below to compare.
Compare
Compare
package
IDT71421LA55LBG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified e3 125 °C -55 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm LCC HERMETIC SEALED, LCC-52 52 3A001.a.2.c 8542.32.00.41
package
IDT71421LA55LB
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 4 mA 2 V 185 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N52 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.2098 mm 19.05 mm 19.05 mm LCC HERMETIC SEALED, LCC-52 52 3A001.a.2.c 8542.32.00.41
71421LA55LB
Integrated Device Technology Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 185 µA CMOS MILITARY S-XQCC-N52 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 52 CERAMIC QCCN LCC52,.75SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3A001.a.2.c 8542.32.00.41