Filter Your Search
1 - 10 of 900 results
|
|
TW-03-12-L-D-720-180
Samtec Inc
|
$0.9675 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.72 inch | 0.237 inch | 0.18 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
097-2-018-0-NTX-XT0
MPE-Garry GmbH
|
$1.2500 | Yes | Active | 18 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 1.82 inch | 0.122 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
097-2-018-0-NFX-XT0
MPE-Garry GmbH
|
$1.4300 | Yes | Active | 18 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 1.82 inch | 0.122 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
SL3-078-SH172/01-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 78 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 2.6 inch | 0.122 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
72018-12
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
|
54242-107-20-1850
Amphenol Communications Solutions
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.728 inch | 2 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
72018-201.02
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 7 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 6 GROUND CONTACTS IN 2 ROW AVAILABLE; SHROUDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
|
72018-55
Amphenol FCi
|
Check for Price | Active | 36 | 7 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | Compliant | |||||||||||||||||||||||||||||||||
|
|
177-2-018-0-T-XS0-1433
MPE-Garry GmbH
|
Check for Price | Yes | Active | 18 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | UL | 94V-0 | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.334 inch | 0.45 inch | 0.112 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
SL1-035-SH172/01-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.5 inch | 0.122 inch | EAR99 | 8536.69.40.40 |