Parametric results for: 7201K2CWCGE7 under Toggle Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 7201k2cwcge7
Select parts from the table below to compare.
Compare
Compare
7201K2CWCGE72
C&K Switches
Check for Price Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.704 inch 11.43 mm 10.414 mm 12.7 mm 0.19 inch EAR99 8536.50.90.65
7201K2CWCGE7
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.704 inch 11.43 mm 10.414 mm 12.7 mm 0.19 inch EAR99 8536.50.90.65
7201K2CWCGE72
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE APPROVALS: CUL; UL 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.704 inch 11.43 mm 10.414 mm 12.7 mm 0.448 inch 0.19 inch EAR99 8536.50.90.65
7201K2CWCGE7
C&K Switches
Check for Price Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLUE BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.704 inch 11.43 mm 10.414 mm 12.7 mm 0.19 inch EAR99 8536.50.90.65