Filter Your Search
1 - 10 of 10 results
|
IDT7201LA35J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
7201LA35JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IDT7201LA35JG
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | GREEN, PLASTIC, LCC-32 | compliant | Renesas Electronics | ||||||||||||||||
|
7201LA35J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PL32 | ||||
|
IDT7201LA35J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
7201LA35JG
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | GREEN, PLASTIC, LCC-32 | compliant | ||||||||||
|
7201LA35JG8
Renesas Electronics Corporation
|
Check for Price | End Of Life | RENESAS ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
7201LA35JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||
|
7201LA35J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PL32 | ||||
|
IDT7201LA35JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 |