Filter Your Search
1 - 1 of 1 results
|
|
7203T1CWCBE32
Littelfuse Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | APPROVALS: CUL; UL | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.487 inch | 10.41 mm | 12.7 mm | 0.448 inch | 0.189 inch | EAR99 | 8536.50.90.65 |