Parametric results for: 7211P3CWCBI32 under Toggle Switches

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
-
Manufacturer Part Number: 7211p3cwcb
Select parts from the table below to compare.
Compare
Compare
7211P3CWCBI2
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBI32
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBI22
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBE2
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBE
ITT Interconnect Solutions
Check for Price Obsolete 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH PADDLE SPLASHPROOF BUSHING 0.4VA@20VDC ON-ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BRIGHT CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY STAINLESS STEEL GLASS FILLED NYLON 6 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY SOLDER 0.45 inch 11.43 mm 34.1376 mm 12.7 mm 0.294 inch 0.25 inch EAR99 8536.50.90.65
7211P3CWCBE22
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7211P3CWCBE32
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-ON-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.45 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65