Filter Your Search
1 - 1 of 1 results
|
|
7213L1CWCBE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE | SPLASHPROOF BUSHING | 0.4VA@20VDC | 20 mA | ON-ON-(ON) | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | WHITE | BRIGHT CHROME | BRASS | 0.469 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.64 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.448 inch | 0.25 inch | EAR99 | 8536.50.90.40 |