Parametric results for: 7215P4CWCGE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7215p4cwcge
Select parts from the table below to compare.
Compare
Compare
package
7215P4CWCGE
C&K Switches
Check for Price Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.25 inch 11.43 mm 8.89 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.40
7215P4CWCGE
Littelfuse Inc
Check for Price Yes Active Unconfirmed 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 6 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.25 inch 11.43 mm 8.89 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.40