Parametric results for: 725-059-522-101 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 725059522101
Select parts from the table below to compare.
Compare
Compare
725-059-522-101
EDAC Inc
$12.6178 Yes Active 59 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ POLARIZED KEY 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR WIRE WRAP 0.35 inch 0.55 inch 6.16 inch 0.375 inch EAR99 8536.69.40.40